842-062-542-207

Heilind Number:EDA842-062-542-207
Manufacturer:EDAC
Manufacturer Number:842-062-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-542-207

Detailed Description

Ensure seamless connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Diallyl Phthalate housing, safeguarding against heat and ensuring durability. With two rows and 62 positions, it offers ample connectivity options for your PCB applications. Crafted from Copper Alloy, the contacts ensure efficient signal transmission. The connector's .1-inch pitch and .2-inch row spacing allow for precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Its straight mount orientation facilitates easy installation, making it a reliable choice for your connectivity needs.