842-062-542-208

Heilind Number:EDA842-062-542-208
Manufacturer:EDAC
Manufacturer Number:842-062-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-542-208

Detailed Description

Enhance your high-temperature connectivity with our innovative Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in challenging conditions. With two rows and a total of 62 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while a pitch of .1 inch and row spacing of .2 inch facilitate precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for any project that demands dependable performance. Its straight mount orientation further enhances versatility, making it ideal for a wide range of applications in various industries. Trust in our Card Edge Connector to deliver consistent and high-quality connectivity solutions for your PCB designs.