842-062-542-212

Heilind Number:EDA842-062-542-212
Manufacturer:EDAC
Manufacturer Number:842-062-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-542-212

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for secure and efficient board-to-board connections. Featuring a vibrant green color, this connector is not only visually distinct but also designed for durability in high-temperature environments. With an amperage rating of 3 A and constructed from UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable performance under demanding conditions. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer seamless connectivity for up to 62 positions. The straight mount orientation ensures easy installation, while its broad operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for robust and secure board-to-board connections in any project.