842-062-555-201

Heilind Number:EDA842-062-555-201
Manufacturer:EDAC
Manufacturer Number:842-062-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-555-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable conductivity even in high-temperature environments. With two rows and a total of 62 positions, it offers ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our full range of connectors for all your PCB needs.