842-062-555-202

Heilind Number:EDA842-062-555-202
Manufacturer:EDAC
Manufacturer Number:842-062-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-555-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this green connector is designed for optimal performance in challenging conditions. With a dual-row configuration and 62 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial settings. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with this essential component.