842-062-555-207

Heilind Number:EDA842-062-555-207
Manufacturer:EDAC
Manufacturer Number:842-062-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-555-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration featuring a total of 62 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission, while the .1 inch pitch and .2 inch row spacing facilitate seamless integration. Operating flawlessly in environments ranging from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Choose the straight mount orientation for easy installation. Trust in this essential component to deliver high-quality, high-temperature performance in your PCB setups.