842-062-555-212

Heilind Number:EDA842-062-555-212
Manufacturer:EDAC
Manufacturer Number:842-062-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-555-212

Detailed Description

Elevate your circuit board connectivity with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, capable of handling up to 3A of current. With a pitch of .1 in and 62 positions spread across two rows, it offers seamless integration for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable functionality even in extreme conditions. Its straight mount orientation and vibrant green color make it easy to identify and install, perfect for a variety of applications in the electronics industry. Trust in this connector for efficient and secure board-to-board connections.