842-062-556-201

Heilind Number:EDA842-062-556-201
Manufacturer:EDAC
Manufacturer Number:842-062-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-556-201

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line High Temp Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in an eye-catching green hue. With an amperage rating of 3A, it guarantees reliable power transmission. Its two rows of copper alloy contacts, spaced with precision at 0.1in pitch and 0.2in row spacing, offer seamless integration with your PCB setup. Boasting 62 positions, it ensures ample connectivity options for your applications. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in this connector for efficient and secure board-to-board PCB connections.