842-062-556-207

Heilind Number:EDA842-062-556-207
Manufacturer:EDAC
Manufacturer Number:842-062-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 62 positions, it offers ample flexibility for your PCB connection needs. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Choose this green connector for a dependable and efficient board-to-board connection solution.