842-062-556-208

Heilind Number:EDA842-062-556-208
Manufacturer:EDAC
Manufacturer Number:842-062-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-556-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With two rows and 62 positions on a .1-inch pitch, it offers ample connectivity for your PCB needs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its performance for seamless board-to-board connections in demanding industrial settings.