842-062-556-212

Heilind Number:EDA842-062-556-212
Manufacturer:EDAC
Manufacturer Number:842-062-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-556-212

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 62 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic projects. Choose straight mount orientation for easy installation. Elevate your PCB design with this high-quality connector.