842-062-558-204

Heilind Number:EDA842-062-558-204
Manufacturer:EDAC
Manufacturer Number:842-062-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-558-204

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row layout and a total of 62 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts ensure reliable power transmission, rated at 3A, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for industrial or commercial applications, this connector guarantees secure and efficient board-to-board connections, even in harsh environments. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component to meet your high-temperature connectivity needs with uncompromising quality.