842-062-558-207

Heilind Number:EDA842-062-558-207
Manufacturer:EDAC
Manufacturer Number:842-062-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With 62 positions spread across two rows, it offers ample connectivity for your applications. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation further enhances versatility, allowing for seamless installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your projects. Explore our range of connectors for more options tailored to your needs.