842-062-558-208

Heilind Number:EDA842-062-558-208
Manufacturer:EDAC
Manufacturer Number:842-062-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 62 positions, perfect for secure and reliable board-to-board PCB connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Suitable for a range of applications, this connector is a vital component for any electronic setup.