842-062-558-212

Heilind Number:EDA842-062-558-212
Manufacturer:EDAC
Manufacturer Number:842-062-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-558-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a 62-position, dual-row configuration, ensuring reliable power delivery with an amperage rating of 3A. Crafted with durability in mind, it features a housing made of UL 94V-0 Diallyl Phthalate and contacts composed of Copper Alloy, guaranteeing long-lasting functionality. The .1-inch pitch and .2-inch row spacing offer seamless integration into your circuit board setup, while the right-angle mount orientation provides flexibility in placement. With an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of environments. Take your PCB connectivity to the next level with this essential component.