842-062-559-201

Heilind Number:EDA842-062-559-201
Manufacturer:EDAC
Manufacturer Number:842-062-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-559-201

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at a maximum amperage of 3 A. With a compact .1-inch pitch and 62 positions spread across two rows, it offers high-density connectivity for your circuit boards. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Upgrade your system with this essential component, ideal for various applications in electronics manufacturing.