842-062-559-207

Heilind Number:EDA842-062-559-207
Manufacturer:EDAC
Manufacturer Number:842-062-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-559-207

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connector in a vibrant green hue. Built for high-performance applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable connectivity. With two rows and 62 positions, it offers ample room for secure board-to-board connections. The right-angle mount orientation and .1-inch pitch make for convenient installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your PCB setup with this essential component.