842-062-560-201

Heilind Number:EDA842-062-560-201
Manufacturer:EDAC
Manufacturer Number:842-062-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a dual-row configuration and 62 positions, it ensures seamless data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .1 in and row spacing of .2 in offer precise alignment. Suitable for straight mounting, it can endure temperatures ranging from -40 to 105 °C. Explore a new level of connectivity with this essential component for your electronic projects.