842-062-560-212

Heilind Number:EDA842-062-560-212
Manufacturer:EDAC
Manufacturer Number:842-062-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a 3 A amperage rating, it offers robust power transmission. The Copper Alloy contacts and dual-row design with 62 positions provide ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Perfect for board-to-board PCB connections, this connector guarantees seamless data transfer in any setup. Its straight mount orientation and .1-inch pitch make installation easy and convenient. Upgrade your connectivity solutions with this essential component.