842-064-520-201

Heilind Number:EDA842-064-520-201
Manufacturer:EDAC
Manufacturer Number:842-064-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-520-201

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector, designed for top performance in demanding environments. Boasting a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 64 positions, it offers ample connectivity options for your applications. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation and .1-inch pitch make installation easy and efficient. Upgrade your board-to-board connections with this premium-quality connector, a must-have in the realm of electronic connectivity.