842-064-520-204

Heilind Number:EDA842-064-520-204
Manufacturer:EDAC
Manufacturer Number:842-064-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-520-204

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows and 64 positions, it offers ample connectivity options for your PCB connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precision in assembly. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you need a straight mount orientation or high amperage capabilities (up to 3A), this connector is the perfect solution for your board-to-board PCB connectivity needs. Trust in our quality product to deliver consistent performance in any setting.