842-064-520-207

Heilind Number:EDA842-064-520-207
Manufacturer:EDAC
Manufacturer Number:842-064-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-520-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3A, it ensures efficient power transmission for your devices. The copper alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, provide secure and stable connections. With 64 positions available, you have ample room for your PCB layouts. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in our connector for seamless board-to-board connectivity.