842-064-520-212

Heilind Number:EDA842-064-520-212
Manufacturer:EDAC
Manufacturer Number:842-064-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-520-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for industrial-grade performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing for reliable operation in high-temperature environments. With two rows of Copper Alloy contacts, each rated for 3 A of current, it ensures stable and efficient power transmission. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 64 positions available for versatile setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications in various industries. Upgrade your connectivity with this essential component.