842-064-521-201

Heilind Number:EDA842-064-521-201
Manufacturer:EDAC
Manufacturer Number:842-064-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-521-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for durability and performance, it features a vibrant Green color and is made of UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, this connector ensures reliable power transmission. Its two rows of Copper Alloy contacts, arranged with a pitch of .1 inches and row spacing of .2 inches, provide seamless board-to-board connection. Offering 64 positions in a straight mount orientation, it caters to versatile application needs. Operating efficiently in a wide temperature range of -40 to 105°C, it guarantees steadfast performance even in challenging environments. Elevate your PCB assembly with this essential component.