842-064-521-202

Heilind Number:EDA842-064-521-202
Manufacturer:EDAC
Manufacturer Number:842-064-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-521-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for ultimate reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance under high temperatures. With two rows of copper alloy contacts, it offers a secure and efficient link for power and data transmission. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. With a total of 64 positions, this connector is ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.