842-064-521-203

Heilind Number:EDA842-064-521-203
Manufacturer:EDAC
Manufacturer Number:842-064-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, it ensures efficient power transfer for your devices. The two rows of copper alloy contacts, spaced at 0.1 inches with 64 positions in total, accommodate secure and precise connections. Its straight mount orientation and a pitch of 0.1 inches make it ideal for board-to-board PCB applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.