842-064-521-204

Heilind Number:EDA842-064-521-204
Manufacturer:EDAC
Manufacturer Number:842-064-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-521-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a double-row configuration and 64 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects requiring precision board-to-board connections. Upgrade your setup with this essential component for seamless data transmission and power distribution.