842-064-521-207

Heilind Number:EDA842-064-521-207
Manufacturer:EDAC
Manufacturer Number:842-064-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-521-207

Detailed Description

Enhance the connectivity of your high-temperature PCBs with our advanced Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety in demanding environments. With a dual-row configuration and 64 positions, it provides ample connectivity options. The Copper Alloy contacts and .1-inch pitch guarantee reliable signal transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your electronic designs.