842-064-521-208

Heilind Number:EDA842-064-521-208
Manufacturer:EDAC
Manufacturer Number:842-064-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-521-208

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a 3A amperage capacity and a wide operating temperature range of -40 to 105 °C, it's ideal for demanding industrial applications. The connector, with two rows and 64 positions, offers seamless board-to-board connectivity with a pitch of 0.1 inches and row spacing of 0.2 inches. Its straight mount orientation and vibrant green color make it easy to install and identify. Trust in this high-quality connector for efficient and secure PCB connections in various electronic systems.