842-064-521-212

Heilind Number:EDA842-064-521-212
Manufacturer:EDAC
Manufacturer Number:842-064-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3A of current, it offers secure and efficient power transmission. The .1 inch pitch and .2 inch row spacing, along with 64 positions, guarantee precise and reliable board-to-board connections. Engineered for versatility, it can be mounted straight, accommodating various layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.