842-064-523-201

Heilind Number:EDA842-064-523-201
Manufacturer:EDAC
Manufacturer Number:842-064-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-523-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features two rows with 64 positions, ensuring reliable and efficient signal transmission. Crafted with a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees robustness and durability. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless connectivity.