842-064-523-202

Heilind Number:EDA842-064-523-202
Manufacturer:EDAC
Manufacturer Number:842-064-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-523-202

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 64 copper alloy contacts, it offers a secure and efficient connection. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in extreme conditions. Suitable for various applications, it provides a straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.