842-064-523-203

Heilind Number:EDA842-064-523-203
Manufacturer:EDAC
Manufacturer Number:842-064-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-523-203

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector in a vibrant green hue. This essential component, designed for optimal performance, boasts a 3 A amperage and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of contacts crafted from Copper Alloy, it offers seamless integration at a pitch of .1 inches and row spacing of .2 inches. Supporting 64 positions, this connector ensures robust and reliable connections in your PCB assembly. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees stability even in demanding environments. Trust in this connector for efficient and secure board-to-board connectivity in your electronic applications.