842-064-524-201

Heilind Number:EDA842-064-524-201
Manufacturer:EDAC
Manufacturer Number:842-064-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-524-201

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Its double-row design with 64 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and harsh environment applications. Whether you're building a new system or replacing outdated connectors, this straight mount orientation connector is a dependable choice for your board-to-board connections. Elevate your electronic projects with this essential component.