842-064-524-204

Heilind Number:EDA842-064-524-204
Manufacturer:EDAC
Manufacturer Number:842-064-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-524-204

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector is built to withstand harsh conditions. Featuring a pitch of .1 inches and two rows of 64 positions, it ensures secure and precise connections on your PCB. The straight mount orientation and compact design make it easy to integrate into your system. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Trust in the quality and performance of this green-colored connector for seamless board-to-board connectivity.