842-064-524-207

Heilind Number:EDA842-064-524-207
Manufacturer:EDAC
Manufacturer Number:842-064-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-524-207

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at temperatures ranging from -40 to 105°C. With a 2-row design and 64 positions, it offers ample connectivity for your circuit board needs. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in this high-quality connector for seamless board-to-board connections in your electronic devices.