842-064-524-212

Heilind Number:EDA842-064-524-212
Manufacturer:EDAC
Manufacturer Number:842-064-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-524-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a vibrant shade of green. Designed for durability and performance, this connector features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable operation in high-temperature environments. With two rows of 64 positions each, it offers ample connectivity for your application. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you need straight mounting orientation or flexibility in installation, this connector delivers. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial applications. Upgrade your PCB setup with this essential component, part of our extensive lineup of high-quality connectors.