842-064-540-201

Heilind Number:EDA842-064-540-201
Manufacturer:EDAC
Manufacturer Number:842-064-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-540-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance under extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a pitch of .1 in and 64 positions across 2 rows, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your setup with this essential component for efficient board-to-board connectivity.