842-064-540-202

Heilind Number:EDA842-064-540-202
Manufacturer:EDAC
Manufacturer Number:842-064-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a dual-row configuration with a total of 64 positions, offering ample space for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a low pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient assembly. The straight mount orientation further simplifies installation, making it ideal for various electronic applications. Operating within a wide temperature range of -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.