842-064-540-207

Heilind Number:EDA842-064-540-207
Manufacturer:EDAC
Manufacturer Number:842-064-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-540-207

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy. With a compact two-row layout and a pitch of .1 inches, it offers seamless integration into your PCB setup. Boasting 64 positions and a maximum amperage of 3 A, it ensures reliable power transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.