842-064-540-212

Heilind Number:EDA842-064-540-212
Manufacturer:EDAC
Manufacturer Number:842-064-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this two-row connector features 64 positions and a pitch of .1 inches, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Trust in this green connector for secure and efficient PCB connectivity in industrial settings.