842-064-541-201

Heilind Number:EDA842-064-541-201
Manufacturer:EDAC
Manufacturer Number:842-064-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-541-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contacts made from copper alloy, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 64 positions available for versatile applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for industrial settings where reliability is paramount. Elevate your PCB connectivity with this essential component.