842-064-541-203

Heilind Number:EDA842-064-541-203
Manufacturer:EDAC
Manufacturer Number:842-064-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-541-203

Detailed Description

Introducing our high temp card edge connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a 3A amperage rating and copper alloy contact material, it offers efficient power transmission. The connector has two rows with a pitch of .1 inches and row spacing of .2 inches, providing secure and stable connections. With 64 positions, it allows for versatile and customizable setups. Its straight mount orientation makes installation easy and convenient. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector for seamless board-to-board PCB connections in your projects.