842-064-541-207

Heilind Number:EDA842-064-541-207
Manufacturer:EDAC
Manufacturer Number:842-064-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-541-207

Detailed Description

Upgrade your system with our powerful High Temp Card Edge Connector in a vibrant green hue. Designed for peak performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With two rows and 64 positions, it offers ample connectivity for seamless data transfer. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both commercial and industrial applications. Upgrade your system's connectivity with this essential component.