842-064-541-208

Heilind Number:EDA842-064-541-208
Manufacturer:EDAC
Manufacturer Number:842-064-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-541-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage rating, with a sturdy UL 94V-0 Diallyl Phthalate housing ensuring durability and safety. Featuring two rows and 64 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. With a straight mount orientation, installation is effortless. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, making it a versatile and essential component in your electronic setups. Elevate your connectivity game with this high-performing solution.