842-064-542-201

Heilind Number:EDA842-064-542-201
Manufacturer:EDAC
Manufacturer Number:842-064-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-542-201

Detailed Description

Enhance your electronic connections with our high-temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 64 positions. The straight mount orientation and compact design make it perfect for board-to-board PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Upgrade your setup with this essential component, bringing efficiency and durability to your projects.