842-064-544-201

Heilind Number:EDA842-064-544-201
Manufacturer:EDAC
Manufacturer Number:842-064-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-544-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this green connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With two rows and a total of 64 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 in and row spacing of .2 in, it allows for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications requiring high reliability. Its straight mount orientation facilitates easy installation, making it a must-have in your PCB assembly. Trust in this connector for efficient and secure board-to-board connections.