842-064-544-202

Heilind Number:EDA842-064-544-202
Manufacturer:EDAC
Manufacturer Number:842-064-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-544-202

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, a crucial component designed for seamless integration in high-performance electronics. Featuring a vibrant green color, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in demanding operating conditions. Its two rows of copper alloy contacts, with a total of 64 positions spaced at a pitch of .1 inch and row spacing of .2 inch, facilitate precise and efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimum performance even in extreme environments. Whether you're a seasoned professional or a DIY enthusiast, this essential component is a must-have for your PCB assembly projects. Elevate your connectivity game with our top-of-the-line Card Edge Connector.