842-064-544-212

Heilind Number:EDA842-064-544-212
Manufacturer:EDAC
Manufacturer Number:842-064-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-544-212

Detailed Description

Upgrade your high temperature electronic connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With an amperage rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the dual-row configuration with 64 positions allows for versatile connectivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. This connector is ideal for board-to-board applications, offering a straight mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB connections with this high-quality Card Edge Connector, ensuring efficient and reliable performance.