842-064-555-203

Heilind Number:EDA842-064-555-203
Manufacturer:EDAC
Manufacturer Number:842-064-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-064-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-064-555-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With a 3 A amperage rating, it offers efficient power transmission, while the Copper Alloy contact material guarantees secure and stable connections. Boasting two rows and 64 positions, it provides ample connectivity options with a pitch of .1 in and row spacing of .2 in. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.